
MRA-126R000FE12 | |
|---|---|
DigiKey Part Number | MRA12-6.0-ND |
Manufacturer | |
Manufacturer Product Number | MRA-126R000FE12 |
Description | RES 6 OHM 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MRA-126R000FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 1.188" L (7.92mm x 30.18mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,03000 zł | 45,03 zł |
| 10 | 31,33300 zł | 313,33 zł |
| 25 | 27,63320 zł | 690,83 zł |
| 50 | 25,31720 zł | 1 265,86 zł |
| 100 | 23,34950 zł | 2 334,95 zł |
| 250 | 21,19504 zł | 5 298,76 zł |
| 500 | 19,84772 zł | 9 923,86 zł |
| 1 000 | 18,70362 zł | 18 703,62 zł |
| Unit Price without VAT: | 45,03000 zł |
|---|---|
| Unit Price with VAT: | 55,38690 zł |

