
V71672500000G | |
|---|---|
DigiKey Part Number | V71672500000G-ND |
Manufacturer | |
Manufacturer Product Number | V71672500000G |
Description | TERM BLOCK HDR 16POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Female Sockets 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Female Sockets | Features Mating Flange, Retention Latches |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.748" (19.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 980 | 7,60911 zł | 15 066,04 zł |
| Unit Price without VAT: | 7,60911 zł |
|---|---|
| Unit Price with VAT: | 9,35921 zł |


