
V71602510000G | |
|---|---|
DigiKey Part Number | V71602510000G-ND |
Manufacturer | |
Manufacturer Product Number | V71602510000G |
Description | TERM BLOCK HDR 16POS 7.62MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Female Sockets 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Female Sockets | Contact Mating Finish Tin |
Number of Positions 16 | Features Mating Flange, Retention Latches |
Positions Per Level 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper |
Pitch 0.300" (7.62mm) | Housing Material Thermoplastic |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 035 | 11,02095 zł | 22 427,63 zł |
| Unit Price without VAT: | 11,02095 zł |
|---|---|
| Unit Price with VAT: | 13,55577 zł |


