4 Circuit 0.300" (7.62mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YK66C0803000G

DigiKey Part Number
1818-YK66C0803000G-ND
Manufacturer
Manufacturer Product Number
YK66C0803000G
Description
BARRIER TERMINAL BLOCKS 2X4, 8PO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Circuit 0.300" (7.62mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
YK66C0803000G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
8
Pitch
0.300" (7.62mm)
Number of Rows
2
Current Rating (Amps)
10A
Voltage Rating
300V
Wire Gauge
16-26 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
17,65000 zł7,65 zł
105,49400 zł54,94 zł
404,47325 zł178,93 zł
804,06838 zł325,47 zł
1203,86367 zł463,64 zł
2803,50589 zł981,65 zł
5203,29802 zł1 714,97 zł
1 0003,12001 zł3 120,01 zł
5 0002,82177 zł14 108,85 zł
Manufacturers Standard Package
Unit Price without VAT:7,65000 zł
Unit Price with VAT:9,40950 zł