Similar

TJ0431520000G | |
|---|---|
DigiKey Part Number | 609-4069-ND |
Manufacturer | |
Manufacturer Product Number | TJ0431520000G |
Description | TERM BLOCK PLUG 4POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 16-26 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 0.5-1.5mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - UL 10 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1827729 | Phoenix Contact | 3 694 | 277-2432-ND | 17,02000 zł | Direct |
| OSTVD043152 | On Shore Technology Inc. | 0 | OSTVD043152-ND | 4,29311 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 240 | 2,14005 zł | 4 793,71 zł |
| Unit Price without VAT: | 2,14005 zł |
|---|---|
| Unit Price with VAT: | 2,63226 zł |






