



TJ0371500000G | |
|---|---|
DigiKey Part Number | 609-4180-ND |
Manufacturer | |
Manufacturer Product Number | TJ0371500000G |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-24 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 1-2.5mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.594" (15.09mm) |
Current - UL 12 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1754465 | Phoenix Contact | 3 229 | 277-1001-ND | 9,73000 zł | Direct |
| 1911868 | Phoenix Contact | 90 | 277-14354-ND | 12,35000 zł | Similar |
| 1911978 | Phoenix Contact | 584 | 277-11013-ND | 12,35000 zł | Similar |
| 1926248 | Phoenix Contact | 1 | 277-14414-ND | 16,19000 zł | Similar |
| 5441977 | Phoenix Contact | 5 348 | 277-11308-ND | 5,28000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 zł | 5,21 zł |
| 10 | 3,78800 zł | 37,88 zł |
| 25 | 3,29760 zł | 82,44 zł |
| 50 | 2,97820 zł | 148,91 zł |
| 100 | 2,70570 zł | 270,57 zł |
| 250 | 2,41432 zł | 603,58 zł |
| 500 | 2,24080 zł | 1 120,40 zł |
| 2 000 | 1,99184 zł | 3 983,68 zł |
| 6 000 | 1,86432 zł | 11 185,92 zł |
| Unit Price without VAT: | 5,21000 zł |
|---|---|
| Unit Price with VAT: | 6,40830 zł |















