NP0910800000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 18,85972 zł
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 18,85972 zł
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 22,04744 zł
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 22,04744 zł
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 18,85972 zł
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 18,85972 zł
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 22,04744 zł
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 22,04744 zł
Datasheet
Image for NP0910800000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP0910800000G

DigiKey Part Number
1818-NP0910800000G-ND
Manufacturer
Manufacturer Product Number
NP0910800000G
Description
NP- 10.0-9P GREY 90D A TYPE ; GR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Amphenol Anytek
Wire Gauge
8-20 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-40°C ~ 115°C
Positions Per Level
9
Housing Material
Thermoplastic
Pitch
0.394" (10.00mm)
Contact Material - Plating
Copper - Tin Plated
Mating Orientation
Vertical with Board
Clamp Material - Plating
Steel, Stainless
Current
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NP0910000000GAmphenol Anytek01818-NP0910000000G-ND18,85972 złParametric Equivalent
NP0910200000GAmphenol Anytek01818-NP0910200000G-ND18,85972 złParametric Equivalent
NP0910300000GAmphenol Anytek01818-NP0910300000G-ND22,04744 złParametric Equivalent
NP0910400000GAmphenol Anytek01818-NP0910400000G-ND22,04744 złParametric Equivalent
NP0910500000GAmphenol Anytek01818-NP0910500000G-ND18,85972 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
3 00022,04744 zł66 142,32 zł
Unit Price without VAT:22,04744 zł
Unit Price with VAT:27,11835 zł