Image for NB10A0850000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB10A0850000G

DigiKey Part Number
NB10A0850000G-ND
Manufacturer
Manufacturer Product Number
NB10A0850000G
Description
TERM BLOCK PLUG 10POS 7.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Male Pins 0.295" (7.50mm) 180° Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Manufacturer
Amphenol Anytek
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Active
Color
Gray
Type
Plug, Male Pins
Operating Temperature
-40°C ~ 115°C
Number of Positions
10
Contact Mating Finish
Tin
Positions Per Level
10
Material Flammability Rating
UL94 V-0
Number of Levels
1
Wire Strip Length
8-9mm
Pitch
0.295" (7.50mm)
Contact Material
Brass
Plug Wire Entry
180°
Housing Material
Thermoplastic
Termination Style
Screwless - Spring Cage, Tension Clamp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2 0169,84310 zł19 843,69 zł
Manufacturers Standard Package
Unit Price without VAT:9,84310 zł
Unit Price with VAT:12,10701 zł