K904C1820000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 15,74895 zł
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 14,29608 zł
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 14,29608 zł
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 15,74895 zł
Datasheet
Image for K904C1820000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K904C1820000G

DigiKey Part Number
1818-K904C1820000G-ND
Manufacturer
Manufacturer Product Number
K904C1820000G
Description
K9 -15.0 -4P GREY W/O FLANGE ROH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
1-20 AWG
Manufacturer
Amphenol Anytek
Mounting Type
Through Hole
Series
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Bulk
Color
Gray
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
4
Contact Material - Plating
Copper - Tin Plated
Pitch
0.591" (15.00mm)
Clamp Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Zinc Plated
Current
127 A
Torque - Screw
4.12 Nm (36.5 Lb-In)
Voltage
600 V
Screw Thread
M6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K904C1020000GAmphenol Anytek01818-K904C1020000G-ND15,74895 złParametric Equivalent
K904C1520000GAmphenol Anytek01818-K904C1520000G-ND14,29608 złParametric Equivalent
K904C1620000GAmphenol Anytek01818-K904C1620000G-ND14,29608 złParametric Equivalent
K904C1C20000GAmphenol Anytek01818-K904C1C20000G-ND15,74895 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 00215,74895 zł15 780,45 zł
Unit Price without VAT:15,74895 zł
Unit Price with VAT:19,37121 zł