Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

K903C1C20000G | |
|---|---|
DigiKey Part Number | 1818-K903C1C20000G-ND |
Manufacturer | |
Manufacturer Product Number | K903C1C20000G |
Description | K9 -15.0 -3P GREEN(RAL 6018/U) W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 1-20 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Multiple |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.591" (15.00mm) | Clamp Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Zinc Plated |
Current 127 A | Torque - Screw 4.12 Nm (36.5 Lb-In) |
Voltage 600 V | Screw Thread M6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K903C1020000G | Amphenol Anytek | 0 | 1818-K903C1020000G-ND | 11,81172 zł | Parametric Equivalent |
| K903C1030000G | Amphenol Anytek | 0 | 1818-K903C1030000G-ND | 11,54629 zł | Parametric Equivalent |
| K903C1520000G | Amphenol Anytek | 0 | 1818-K903C1520000G-ND | 11,81172 zł | Parametric Equivalent |
| K903C1620000G | Amphenol Anytek | 0 | 1818-K903C1620000G-ND | 11,81172 zł | Parametric Equivalent |
| K903C1820000G | Amphenol Anytek | 0 | 1818-K903C1820000G-ND | 10,85790 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,85790 zł | 10 857,90 zł |
| Unit Price without VAT: | 10,85790 zł |
|---|---|
| Unit Price with VAT: | 13,35522 zł |

