
H50730510000G | |
|---|---|
DigiKey Part Number | H50730510000G-ND |
Manufacturer | |
Manufacturer Product Number | H50730510000G |
Description | TERM BLOCK PLUG 7POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 4 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Male Pins | Contact Mating Finish Tin |
Number of Positions 7 | Features Mating Flange |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 9-10mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.488" (12.40mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 3,97973 zł | 8 357,43 zł |
| Unit Price without VAT: | 3,97973 zł |
|---|---|
| Unit Price with VAT: | 4,89507 zł |


