
AP2CD02400G | |
|---|---|
DigiKey Part Number | 1818-AP2CD02400G-ND |
Manufacturer | |
Manufacturer Product Number | AP2CD02400G |
Description | RELAY GEN PURPOSE INDUSTRIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Coil Type | Non Latching | |
Termination Style | PC Pin | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Relay Type | ||
Coil Resistance | 1100 mOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,77000 zł | 12,77 zł |
| 10 | 11,36500 zł | 113,65 zł |
| 25 | 10,85400 zł | 271,35 zł |
| 50 | 10,48200 zł | 524,10 zł |
| 100 | 10,12260 zł | 1 012,26 zł |
| 250 | 9,66608 zł | 2 416,52 zł |
| 500 | 9,33410 zł | 4 667,05 zł |
| 1 000 | 9,01341 zł | 9 013,41 zł |
| Unit Price without VAT: | 12,77000 zł |
|---|---|
| Unit Price with VAT: | 15,70710 zł |

