
AM2C05PCLA22000G | |
|---|---|
DigiKey Part Number | 1818-AM2C05PCLA22000G-ND |
Manufacturer | |
Manufacturer Product Number | AM2C05PCLA22000G |
Description | RELAY GEN PURPOSE DPDT 5A 220V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 1385VA, 140W | |
Coil Current | 14.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,44000 zł | 21,44 zł |
| 10 | 19,11000 zł | 191,10 zł |
| 25 | 18,24840 zł | 456,21 zł |
| 50 | 17,62360 zł | 881,18 zł |
| 100 | 17,01930 zł | 1 701,93 zł |
| 250 | 16,25140 zł | 4 062,85 zł |
| 500 | 15,69308 zł | 7 846,54 zł |
| 1 000 | 15,15361 zł | 15 153,61 zł |
| Unit Price without VAT: | 21,44000 zł |
|---|---|
| Unit Price with VAT: | 26,37120 zł |

