
AKE124DM00G | |
|---|---|
DigiKey Part Number | 1818-AKE124DM00G-ND |
Manufacturer | |
Manufacturer Product Number | AKE124DM00G |
Description | RELAY GEN PURPOSE SPST 8A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Load - Max Switching 3520VA, 240W |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Box | Operate Time 8 ms |
Part Status Active | Release Time 6 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 8 A | Base Product Number |
Switching Voltage 440VAC, 30VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 zł | 5,85 zł |
| 20 | 5,03800 zł | 100,76 zł |
| 40 | 4,86550 zł | 194,62 zł |
| 60 | 4,76733 zł | 286,04 zł |
| 100 | 4,64690 zł | 464,69 zł |
| 260 | 4,42869 zł | 1 151,46 zł |
| 500 | 4,28526 zł | 2 142,63 zł |
| 1 000 | 4,13818 zł | 4 138,18 zł |
| 5 000 | 3,81552 zł | 19 077,60 zł |
| Unit Price without VAT: | 5,85000 zł |
|---|---|
| Unit Price with VAT: | 7,19550 zł |

