
AKE112D00G | |
|---|---|
DigiKey Part Number | 1818-AKE112D00G-ND |
Manufacturer | |
Manufacturer Product Number | AKE112D00G |
Description | RELAY GEN PURPOSE SPST 8A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 440VAC, 30VDC - Max | Coil Resistance 720 Ohms |
Load - Max Switching 3520VA, 240W | Base Product Number |
Coil Current 16.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 zł | 6,75 zł |
| 20 | 5,81700 zł | 116,34 zł |
| 40 | 5,61775 zł | 224,71 zł |
| 60 | 5,50467 zł | 330,28 zł |
| 100 | 5,36540 zł | 536,54 zł |
| 260 | 5,11342 zł | 1 329,49 zł |
| 500 | 4,94784 zł | 2 473,92 zł |
| 1 000 | 4,77803 zł | 4 778,03 zł |
| 5 000 | 4,40541 zł | 22 027,05 zł |
| Unit Price without VAT: | 6,75000 zł |
|---|---|
| Unit Price with VAT: | 8,30250 zł |

