
TV07RW-17-35PB(LC) | |
|---|---|
DigiKey Part Number | 1178-TV07RW-17-35PB(LC)-ND |
Manufacturer | |
Manufacturer Product Number | TV07RW-17-35PB(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation B |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 55 | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Contact Type Crimp | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Size 22D | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24GE35AB | Amphenol Aerospace Operations | 0 | 1178-D38999/24GE35AB-ND | 2 309,80667 zł | Parametric Equivalent |
| DTS24F17-35AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-35AB[V001]-ND | 802,31980 zł | Parametric Equivalent |
| DTS24F17-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-35PB-6149[V001]-ND | 896,35340 zł | Parametric Equivalent |
| DTS24T17-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T17-35PB-6149V001-ND | 1 468,94460 zł | Parametric Equivalent |
| TV07RW1735PBW52LC | Amphenol PCD | 0 | 623-TV07RW1735PBW52LC-ND | 344,56200 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 990,07000 zł | 4 950,35 zł |
| Unit Price without VAT: | 990,07000 zł |
|---|---|
| Unit Price with VAT: | 1 217,78610 zł |

