
MS27473T16B35P | |
|---|---|
DigiKey Part Number | 1178-MS27473T16B35P-ND |
Manufacturer | |
Manufacturer Product Number | MS27473T16B35P |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium over Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series II | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 16-35 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Plastic |
Fastening Type Bayonet Lock | Applications Aviation, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 101,37000 zł | 1 101,37 zł |
| 10 | 936,32600 zł | 9 363,26 zł |
| 25 | 877,78960 zł | 21 944,74 zł |
| Unit Price without VAT: | 1 101,37000 zł |
|---|---|
| Unit Price with VAT: | 1 354,68510 zł |

