
M8372395G10056 | |
|---|---|
DigiKey Part Number | 1178-M8372395G10056-ND |
Manufacturer | |
Manufacturer Product Number | M8372395G10056 |
Description | M83723/95G100563STAINLESS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Packaging Box | Shell Finish Passivated |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 5 (Power) | Features Coupling Nut, Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-83723 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-5 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Beryllium Copper |
Fastening Type Threaded | Applications Aviation, Military |
Orientation 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,30000 zł | 605,30 zł |
| 10 | 514,57200 zł | 5 145,72 zł |
| 25 | 482,39240 zł | 12 059,81 zł |
| 50 | 459,40200 zł | 22 970,10 zł |
| Unit Price without VAT: | 605,30000 zł |
|---|---|
| Unit Price with VAT: | 744,51900 zł |

