Connector Feedback Module Block Contact Size 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMD-6001-P

DigiKey Part Number
LMD-6001-P-ND
Manufacturer
Manufacturer Product Number
LMD-6001-P
Description
CONN FEEDBACK MOD SZ20 1.326" L
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Feedback Module Block Contact Size 20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Feedback Module Block
Manufacturer
Amphenol Aerospace Operations
Contact Size
20
Series
Module Capacity
3
Packaging
Bulk
Size / Dimension
1.326" L (33.68mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
251 483,48880 zł37 087,22 zł
Unit Price without VAT:1 483,48880 zł
Unit Price with VAT:1 824,69122 zł