Parametric Equivalent

D38999/26TJ35SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26TJ35SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26TJ35SN(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Durmalon™ |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 128 | Features Coupling Nut, Self Locking |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/26GJ35SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/26GJ35SN(LC)-ND | 3 482,30500 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1 406,45250 zł | 5 625,81 zł |
| Unit Price without VAT: | 1 406,45250 zł |
|---|---|
| Unit Price with VAT: | 1 729,93658 zł |

