Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24GG35PN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24GG35PN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GG35PN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 79 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-35 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F21-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-35AN[V001]-ND | 965,84040 zł | Parametric Equivalent |
| DTS24F21-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-35PN-6149[V001]-ND | 965,84040 zł | Parametric Equivalent |
| DTS24T21-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T21-35PN-6149V001-ND | 1 799,07560 zł | Parametric Equivalent |
| DTS24W21-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W21-35AN[V001]-ND | 1 408,00580 zł | Parametric Equivalent |
| DTS24W21-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W21-35PN-6149[V001]-ND | 1 142,86180 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 386,64500 zł | 4 773,29 zł |
| Unit Price without VAT: | 2 386,64500 zł |
|---|---|
| Unit Price with VAT: | 2 935,57335 zł |

