D38999/24GC98SA(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: 1 954,85667 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 898,37660 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 729,20180 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 1 366,74820 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 845,45600 zł
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 686,24640 zł
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: 286,45200 zł
Datasheet
Image for D38999/24GC98SA(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24GC98SA(LC)

DigiKey Part Number
1178-D38999/24GC98SA(LC)-ND
Manufacturer
Manufacturer Product Number
D38999/24GC98SA(LC)
Description
RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Bulkhead - Front Side Nut
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
A
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Female Sockets
Shell Finish
Electroless Nickel
Number of Positions
10
Housing Color
Silver
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
13-98
Note
Contacts Sold Separately
Shell Size, MIL
C
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/24GC98BAAmphenol Aerospace Operations01178-D38999/24GC98BA-ND1 954,85667 złParametric Equivalent
DTS24F13-98BA [V001]TE Connectivity Deutsch Connectors0DTS24F13-98BA[V001]-ND898,37660 złParametric Equivalent
DTS24F13-98SA-6149 [V001]TE Connectivity Deutsch Connectors0DTS24F13-98SA-6149[V001]-ND729,20180 złParametric Equivalent
DTS24T13-98SA-6149 [V001]TE Connectivity Deutsch Connectors0DTS24T13-98SA-6149V001-ND1 366,74820 złParametric Equivalent
DTS24W13-98BA [V001]TE Connectivity Deutsch Connectors0DTS24W13-98BA[V001]-ND845,45600 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
32 200,43000 zł6 601,29 zł
Unit Price without VAT:2 200,43000 zł
Unit Price with VAT:2 706,52890 zł