
MS27497T8F35S | |
|---|---|
DigiKey Part Number | 1178-MS27497T8F35S-ND |
Manufacturer | |
Manufacturer Product Number | MS27497T8F35S |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series II | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 8-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Plastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,08000 zł | 565,08 zł |
| 10 | 480,36300 zł | 4 803,63 zł |
| 25 | 450,31800 zł | 11 257,95 zł |
| 50 | 428,85640 zł | 21 442,82 zł |
| Unit Price without VAT: | 565,08000 zł |
|---|---|
| Unit Price with VAT: | 695,04840 zł |

