
MET-01 | |
|---|---|
DigiKey Part Number | MT4143-ND |
Manufacturer | |
Manufacturer Product Number | MET-01 |
Description | AUDIO XFMR 200KCT / 1KCT TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 200kCT Impedance Primary Ohms 1kCT Impedance Secondary Ohms 14.1:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-01 Models |
Category | Transformer Type Data/Voice Coupling |
Manufacturer Tamura | Frequency Range 300Hz ~ 100kHz |
Series | Frequency Response ±2dB |
Packaging Tube | Voltage - Isolation 500VRMS @ 30 Seconds |
Part Status Active | Power Level 10mW Max @ 300Hz |
Turns Ratio - Primary:Secondary 14.1:1 | Operating Temperature -20°C ~ 85°C |
Impedance - Primary (Ohms) 200kCT | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 1kCT | Size / Dimension 0.409" L x 0.310" W (10.40mm x 7.87mm) |
DC Resistance (DCR) - Primary 5.3kOhm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 120Ohm | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,64000 zł | 45,64 zł |
| 10 | 41,15400 zł | 411,54 zł |
| 25 | 39,47000 zł | 986,75 zł |
| 50 | 38,23620 zł | 1 911,81 zł |
| 100 | 37,03520 zł | 3 703,52 zł |
| 250 | 35,49864 zł | 8 874,66 zł |
| 500 | 34,37430 zł | 17 187,15 zł |
| 1 000 | 33,28198 zł | 33 281,98 zł |
| Unit Price without VAT: | 45,64000 zł |
|---|---|
| Unit Price with VAT: | 56,13720 zł |


