Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GG35AN | |
|---|---|
DigiKey Part Number | 1178-D38999/20GG35AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GG35AN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 79 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-35 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20FG35AN | Amphenol Aerospace Operations | 24 | 1178-D38999/20FG35AN-ND | 514,63000 zł | Parametric Equivalent |
| D38999/20TG35PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20TG35PN(LC)-ND | 886,87571 zł | Parametric Equivalent |
| D38999/20WG35AN | Amphenol Aerospace Operations | 10 | 1178-D38999/20WG35AN-ND | 700,21000 zł | Parametric Equivalent |
| DTS20F21-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-35AN[V001]-ND | 568,78270 zł | Parametric Equivalent |
| DTS20F21-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-35PN-6149[V001]-ND | 700,74030 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 717,07333 zł | 5 151,22 zł |
| Unit Price without VAT: | 1 717,07333 zł |
|---|---|
| Unit Price with VAT: | 2 112,00020 zł |



