Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GG11BB | |
|---|---|
DigiKey Part Number | 1178-D38999/20GG11BB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GG11BB |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 11 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-11 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-11BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-11BB[V001]-ND | 583,63970 zł | Parametric Equivalent |
| DTS20F21-11SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-11SB-6149[V001]-ND | 621,38720 zł | Parametric Equivalent |
| DTS20T21-11SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-11SB-6149V001-ND | 911,21040 zł | Parametric Equivalent |
| DTS20W21-11BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-11BB[V001]-ND | 981,76640 zł | Parametric Equivalent |
| DTS20W21-11SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-11SB-6149[V001]-ND | 823,55780 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2 131,03333 zł | 6 393,10 zł |
| Unit Price without VAT: | 2 131,03333 zł |
|---|---|
| Unit Price with VAT: | 2 621,17100 zł |

