
02015J0R7ABSTR\500 | |
|---|---|
DigiKey Part Number | 478-02015J0R7ABSTR\500TR-ND - Tape & Reel (TR) 478-02015J0R7ABSTR\500CT-ND - Cut Tape (CT) 478-02015J0R7ABSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015J0R7ABSTR\500 |
Description | ACCU-P THIN FILM CAPACITORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.7 pF | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.012" (0.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 zł | 2,76 zł |
| 10 | 1,73400 zł | 17,34 zł |
| 50 | 1,32780 zł | 66,39 zł |
| 100 | 1,20260 zł | 120,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,99156 zł | 495,78 zł |
| 1 000 | 0,92632 zł | 926,32 zł |
| 1 500 | 0,89368 zł | 1 340,52 zł |
| 2 500 | 0,85750 zł | 2 143,75 zł |
| 3 500 | 0,83635 zł | 2 927,22 zł |
| 5 000 | 0,81600 zł | 4 080,00 zł |
| Unit Price without VAT: | 2,76000 zł |
|---|---|
| Unit Price with VAT: | 3,39480 zł |

