
NPC-1220-030A-3-S | |
|---|---|
DigiKey Part Number | NPC-1220-030A-3-S-ND |
Manufacturer | |
Manufacturer Product Number | NPC-1220-030A-3-S |
Description | SENSOR 30PSIA 0.12" .05V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.12" (3.04mm) Tube 0 mV ~ 50 mV 8-DIP Module |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Port Size Male - 0.12" (3.04mm) Tube |
Series | Port Style Barbless |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 90PSI (620.53kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 30PSI (206.84kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 8-DIP Module |
Output 0 mV ~ 50 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,63000 zł | 170,63 zł |
| 5 | 157,14000 zł | 785,70 zł |
| 10 | 152,12100 zł | 1 521,21 zł |
| 37 | 143,74946 zł | 5 318,73 zł |
| 74 | 139,83500 zł | 10 347,79 zł |
| 111 | 137,69649 zł | 15 284,31 zł |
| Unit Price without VAT: | 170,63000 zł |
|---|---|
| Unit Price with VAT: | 209,87490 zł |

