Video Amp, 3 2:1 Multiplexer-Amplifier 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL59448IAZ

DigiKey Part Number
ISL59448IAZ-ND
Manufacturer
Manufacturer Product Number
ISL59448IAZ
Description
IC AMP MPLEX AMP 24QSOP
Customer Reference
Detailed Description
Video Amp 3 2:1 Multiplexer-Amplifier 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL59448IAZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
2:1 Multiplexer-Amplifier
Output Type
-
Number of Circuits
3
-3db Bandwidth
570 MHz
Slew Rate
1600V/µs
Current - Supply
31 mA
Current - Output / Channel
180 mA
Voltage - Supply, Single/Dual (±)
-
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types