
MS322R025 | |
|---|---|
DigiKey Part Number | 570-MS322R025-ND |
Manufacturer | |
Manufacturer Product Number | MS322R025 |
Description | ICL 2 OHM 25% 25A 31MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2 Ohms ±25% 25 A 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 25 A | |
R @ Current | 20 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,34000 zł | 34,34 zł |
| 5 | 28,47400 zł | 142,37 zł |
| 25 | 23,62000 zł | 590,50 zł |
| 50 | 21,78660 zł | 1 089,33 zł |
| 100 | 20,08890 zł | 2 008,89 zł |
| 250 | 18,03444 zł | 4 508,61 zł |
| 500 | 17,18096 zł | 8 590,48 zł |
| Unit Price without VAT: | 34,34000 zł |
|---|---|
| Unit Price with VAT: | 42,23820 zł |




