
MS2222103 | |
|---|---|
DigiKey Part Number | 570-MS2222103-ND |
Manufacturer | |
Manufacturer Product Number | MS2222103 |
Description | ICL 220 OHM 25% 3.5A 23MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 220 Ohms ±25% 3.5 A 0.906" (23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 220 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 3.5 A | |
R @ Current | 1.4 Ohms | |
Diameter | 0.906" (23.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,91000 zł | 24,91 zł |
| 5 | 20,66000 zł | 103,30 zł |
| 10 | 19,06500 zł | 190,65 zł |
| 50 | 15,80940 zł | 790,47 zł |
| 100 | 14,57970 zł | 1 457,97 zł |
| 300 | 12,81300 zł | 3 843,90 zł |
| 500 | 12,06112 zł | 6 030,56 zł |
| 1 000 | 11,10498 zł | 11 104,98 zł |
| Unit Price without VAT: | 24,91000 zł |
|---|---|
| Unit Price with VAT: | 30,63930 zł |


