


DG103350 | |
|---|---|
DigiKey Part Number | 570-1178-ND |
Manufacturer | |
Manufacturer Product Number | DG103350 |
Description | THERMISTOR NTC 10KOHM 3475K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±3% | |
B0/50 | 3435K | |
B25/50 | 3475K | |
B25/75 | 3501K | |
B25/85 | 3511K | |
B25/100 | 3522K | |
Operating Temperature | -55°C ~ 300°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 2.56" (65.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 zł | 11,56 zł |
| 5 | 10,29400 zł | 51,47 zł |
| 10 | 9,83500 zł | 98,35 zł |
| 25 | 9,28400 zł | 232,10 zł |
| 50 | 8,90760 zł | 445,38 zł |
| 200 | 8,24750 zł | 1 649,50 zł |
| 600 | 7,80012 zł | 4 680,07 zł |
| 1 000 | 7,61215 zł | 7 612,15 zł |
| 5 000 | 7,09238 zł | 35 461,90 zł |
| Unit Price without VAT: | 11,56000 zł |
|---|---|
| Unit Price with VAT: | 14,21880 zł |







