
AS3220010 | |
|---|---|
DigiKey Part Number | 570-AS3220010-ND |
Manufacturer | |
Manufacturer Product Number | AS3220010 |
Description | ICL 20 OHM 25% 10A 29MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 20 Ohms ±25% 10 A 1.142" (29.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 10 A | |
R @ Current | 56 mOhms | |
Diameter | 1.142" (29.00mm) | |
Lead Spacing | 0.673" (17.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,29000 zł | 66,29 zł |
| 5 | 55,00400 zł | 275,02 zł |
| 25 | 45,61000 zł | 1 140,25 zł |
| 50 | 42,05900 zł | 2 102,95 zł |
| 100 | 38,76910 zł | 3 876,91 zł |
| 250 | 34,78508 zł | 8 696,27 zł |
| 500 | 32,02316 zł | 16 011,58 zł |
| 1 000 | 30,53943 zł | 30 539,43 zł |
| Unit Price without VAT: | 66,29000 zł |
|---|---|
| Unit Price with VAT: | 81,53670 zł |

