
L955QBTGC-2 | |
|---|---|
DigiKey Part Number | 2460-L955QBTGC-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L955QBTGC-2 |
Description | LED BLUE/GREEN 4PLCC SMD |
Customer Reference | |
Detailed Description | Blue, Green 470nm Blue, 525nm Green LED Indication - Discrete 3.1V Blue, 3.1V Green 4-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA Blue, 20mA Green |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 465nm Blue, 515nm Green |
Configuration Common Anode | Package / Case 4-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 2.80mm W |
Lens Size 2.20mm Dia | Height (Max) 1.95mm |
Voltage - Forward (Vf) (Typ) 3.1V Blue, 3.1V Green |

