
L199QBC-TR | |
|---|---|
DigiKey Part Number | 2460-L199QBC-TR-ND |
Manufacturer | |
Manufacturer Product Number | L199QBC-TR |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 460nm |
Lens Transparency Clear | Package / Case 0402 (1005 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.00mm L x 0.50mm W |
Lens Size 0.70mm x 0.50mm | Height (Max) 0.60mm |

