
BL-HUB33Q-AV-TRB | |
|---|---|
DigiKey Part Number | 2007-BL-HUB33Q-AV-TRB-ND |
Manufacturer | |
Manufacturer Product Number | BL-HUB33Q-AV-TRB |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 632nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 645nm |
Lens Transparency Clear | Package / Case 1206 (3216 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 3.20mm L x 1.50mm W |
Lens Size 2.00mm x 1.50mm | Height (Max) 0.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,13935 zł | 4 180,50 zł |
| Unit Price without VAT: | 0,13935 zł |
|---|---|
| Unit Price with VAT: | 0,17140 zł |

