
BB-HRGB32M-TRB-D1 | |
|---|---|
DigiKey Part Number | 2007-BB-HRGB32M-TRB-D1TR-ND - Tape & Reel (TR) 2007-BB-HRGB32M-TRB-D1CT-ND - Cut Tape (CT) 2007-BB-HRGB32M-TRB-D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB-HRGB32M-TRB-D1 |
Description | 3528 PLCC 4 RGB+IC TOP EMITTING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Test 12mA Red, 12mA Green, 12mA Blue |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1411 (3528 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.25mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.00mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 zł | 3,88 zł |
| 10 | 2,72200 zł | 27,22 zł |
| 100 | 2,01480 zł | 201,48 zł |
| 500 | 1,69960 zł | 849,80 zł |
| 1 000 | 1,59647 zł | 1 596,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,50896 zł | 3 017,92 zł |
| 4 000 | 1,43477 zł | 5 739,08 zł |
| 6 000 | 1,39674 zł | 8 380,44 zł |
| 10 000 | 1,35384 zł | 13 538,40 zł |
| 14 000 | 1,32833 zł | 18 596,62 zł |
| 20 000 | 1,30346 zł | 26 069,20 zł |
| Unit Price without VAT: | 3,88000 zł |
|---|---|
| Unit Price with VAT: | 4,77240 zł |

