
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of LABs/CLBs | 1536 | |
Number of Logic Elements/Cells | 6912 | |
Total RAM Bits | 131072 | |
Number of I/O | 176 | |
Number of Gates | 411955 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |
| Bulk: | 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 300,51500 zł | 1 202,06 zł |
| Unit Price without VAT: | 300,51500 zł |
|---|---|
| Unit Price with VAT: | 369,63345 zł |

