XC95288XL-10PQG208C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 2 325
Unit Price: 7,10000 zł
Datasheet
208-PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95288XL-10PQG208C

DigiKey Part Number
122-1380-ND
Manufacturer
Manufacturer Product Number
XC95288XL-10PQG208C
Description
IC CPLD 288MC 10NS 208QFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC95288XL-10PQG208C Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
AMD
Number of Macrocells
288
Series
Number of Gates
6400
Packaging
Tray
Number of I/O
168
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 10K program/erase cycles)
Package / Case
208-BFQFP
Delay Time tpd(1) Max
10 ns
Supplier Device Package
208-PQFP (28x28)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T13F256C3Efinix, Inc.2 3252134-T13F256C3-ND7,10000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes