
XC7A200T-2FFG1156C | |
|---|---|
DigiKey Part Number | 122-1863-ND |
Manufacturer | |
Manufacturer Product Number | XC7A200T-2FFG1156C |
Description | IC FPGA 500 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 500 13455360 215360 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 16825 | |
Number of Logic Elements/Cells | 215360 | |
Total RAM Bits | 13455360 | |
Number of I/O | 500 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1156-FCBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 537,02000 zł | 1 537,02 zł |
| Unit Price without VAT: | 1 537,02000 zł |
|---|---|
| Unit Price with VAT: | 1 890,53460 zł |











