Direct

XC6SLX45T-4CSG324C | |
|---|---|
DigiKey Part Number | XC6SLX45T-4CSG324C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX45T-4CSG324C |
Description | IC FPGA 190 I/O 324CSBGA |
Customer Reference | |
Detailed Description | Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 190 2138112 43661 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3411 | |
Number of Logic Elements/Cells | 43661 | |
Total RAM Bits | 2138112 | |
Number of I/O | 190 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-CSPBGA (15x15) | |
Base Product Number |


