Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-SV480D10RW-L

DigiKey Part Number
2040-ASR-SV480D10RW-L-ND
Manufacturer
Manufacturer Product Number
ASR-SV480D10RW-L
Description
SSR RELAY SPST-NO 10A 24-530V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 32VDC
Mfr
Voltage - Load
24 V ~ 530 V
Series
Load Current
10 A
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cURus
Circuit
Base Product Number
Output Type
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
8140,67000 zł1 125,36 zł
Manufacturers Standard Package
Unit Price without VAT:140,67000 zł
Unit Price with VAT:173,02410 zł