AREVH250-MANS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 797
Unit Price: 310,82000 zł
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 77
Unit Price: 235,99000 zł
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 353,05000 zł
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 371,69680 zł
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 365,43720 zł
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 375,25280 zł
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 362,24280 zł
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 355,97200 zł
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 359,41480 zł
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 365,80480 zł
Datasheet
New Product
Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AREVH250-MANS

DigiKey Part Number
2040-AREVH250-MANS-ND
Manufacturer
Manufacturer Product Number
AREVH250-MANS
Description
500A DC CONTACTOR, 12-24VDC COIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Altran Magnetics, LLC
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
6 VDC
Mounting Type
Chassis Mount
Operate Time
30 ms
Coil Voltage
12 ~ 24VDC
Release Time
10 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
130 mA
Contact Rating (Current)
500 A
Coil Power
2W
Switching Voltage
1000VDC - Max
Coil Resistance
31Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AEV250-MANAltran Magnetics, LLC7972040-AEV250-MAN-ND310,82000 złParametric Equivalent
AEV250-MBAltran Magnetics, LLC772040-AEV250-MB-ND235,99000 złParametric Equivalent
AEV250-MBNAltran Magnetics, LLC02040-AEV250-MBN-ND353,05000 złParametric Equivalent
AREVH250-MAAltran Magnetics, LLC02040-AREVH250-MA-ND371,69680 złParametric Equivalent
AREVH250-MANAltran Magnetics, LLC02040-AREVH250-MAN-ND365,43720 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
25368,87440 zł9 221,86 zł
Manufacturers Standard Package
Unit Price without VAT:368,87440 zł
Unit Price with VAT:453,71551 zł