
EP3SE50F484C2G | |
|---|---|
DigiKey Part Number | EP3SE50F484C2G-ND |
Manufacturer | |
Manufacturer Product Number | EP3SE50F484C2G |
Description | IC FPGA 296 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® III E Field Programmable Gate Array (FPGA) IC 296 5760000 47500 484-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1900 | |
Number of Logic Elements/Cells | 47500 | |
Total RAM Bits | 5760000 | |
Number of I/O | 296 | |
Voltage - Supply | 0.86V ~ 1.15V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 10 915,54983 zł | 654 932,99 zł |
| Unit Price without VAT: | 10 915,54983 zł |
|---|---|
| Unit Price with VAT: | 13 426,12629 zł |

