Arria V GX Field Programmable Gate Array (FPGA) IC 384 19822592 362000 896-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGXMB3G4F31I3G

DigiKey Part Number
5AGXMB3G4F31I3G-ND
Manufacturer
Manufacturer Product Number
5AGXMB3G4F31I3G
Description
IC FPGA 384 I/O 896FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Arria V GX Field Programmable Gate Array (FPGA) IC 384 19822592 362000 896-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
17110
Number of Logic Elements/Cells
362000
Total RAM Bits
19822592
Number of I/O
384
Voltage - Supply
1.12V ~ 1.18V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
896-FBGA (31x31)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
2712 041,97111 zł325 133,22 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12 041,97111 zł
Unit Price with VAT:14 811,62447 zł