
5AGXMA1D4F31I3G | |
|---|---|
DigiKey Part Number | 5AGXMA1D4F31I3G-ND |
Manufacturer | |
Manufacturer Product Number | 5AGXMA1D4F31I3G |
Description | IC FPGA 416 I/O 896FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Arria V GX Field Programmable Gate Array (FPGA) IC 416 8666112 75000 896-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3537 | |
Number of Logic Elements/Cells | 75000 | |
Total RAM Bits | 8666112 | |
Number of I/O | 416 | |
Voltage - Supply | 1.12V ~ 1.18V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 896-FBGA (31x31) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 2 981,06074 zł | 80 488,64 zł |
| Unit Price without VAT: | 2 981,06074 zł |
|---|---|
| Unit Price with VAT: | 3 666,70471 zł |

