Arria V GX Field Programmable Gate Array (FPGA) IC 416 8666112 75000 896-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGXMA1D4F31C4G

DigiKey Part Number
5AGXMA1D4F31C4G-ND
Manufacturer
Manufacturer Product Number
5AGXMA1D4F31C4G
Description
IC FPGA 416 I/O 896FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Arria V GX Field Programmable Gate Array (FPGA) IC 416 8666112 75000 896-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3537
Number of Logic Elements/Cells
75000
Total RAM Bits
8666112
Number of I/O
416
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
896-FBGA (31x31)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
272 555,19481 zł68 990,26 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 555,19481 zł
Unit Price with VAT:3 142,88962 zł