Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 570K Logic Elements 1.5GHz 1152-FBGA, FC (35x35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AS057H1F34I1SG

DigiKey Part Number
10AS057H1F34I1SG-ND
Manufacturer
Manufacturer Product Number
10AS057H1F34I1SG
Description
IC SOC CORTEX-A9 1.5GHZ 1152FBGA
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 570K Logic Elements 1.5GHz 1152-FBGA, FC (35x35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DMA, POR, WDT
Manufacturer
Altera
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
1.5GHz
Packaging
Tray
Primary Attributes
FPGA - 570K Logic Elements
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 100°C (TJ)
Architecture
MCU, FPGA
Package / Case
1152-BBGA, FCBGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Supplier Device Package
1152-FBGA, FC (35x35)
RAM Size
256KB
Number of I/O
492
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.