
SVF23-5,00 | |
|---|---|
DigiKey Part Number | 1920-SVF23-5,00-ND |
Manufacturer | |
Manufacturer Product Number | SVF23-5,00 |
Description | TERM BLOCK PLUG 23POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Altech Corporation | Wire Gauge or Range - AWG 14-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.25-2.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -30°C ~ 105°C |
Number of Positions 23 | Contact Mating Finish Nickel |
Positions Per Level 23 | Features Retention Latches (Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Plug Wire Entry 90° | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 9mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 12A | Housing Material Polyamide (PA), Nylon |
Voltage - IEC 250 V | Insulation Height 1.087" (27.60mm) |
Current - UL 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 56,48320 zł | 2 824,16 zł |
| Unit Price without VAT: | 56,48320 zł |
|---|---|
| Unit Price with VAT: | 69,47434 zł |

