
608.1000.040 | |
|---|---|
DigiKey Part Number | 1920-608.1000.040-ND |
Manufacturer | |
Manufacturer Product Number | 608.1000.040 |
Description | SWITCH LIMIT DPST-NC 3A 240V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer Altech Corporation | Actuator Type Lever, Roller |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NC | Mechanical Life 10,000,000 Cycles |
Switch Function On-Off | Operating Temperature -30°C ~ 75°C |
Current Rating (Amps) 3A (AC), 1.5A (DC) | Base Product Number |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,88000 zł | 248,88 zł |
| Unit Price without VAT: | 248,88000 zł |
|---|---|
| Unit Price with VAT: | 306,12240 zł |

